
DE60VJNOTR | |
|---|---|
DigiKey Part Number | 679-DE60VJNOTR-ND - Tape & Reel (TR) 679-DE60VJNOTRCT-ND - Cut Tape (CT) 679-DE60VJNOTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DE60VJNOTR |
Description | SLIDE SWITCH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | J Lead | |
Ingress Protection | - | |
Features | - | |
Operating Force | 40gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | - | |
Electrical Life | 300,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 20,07400 Kč | 200,74 Kč |
| 25 | 18,62120 Kč | 465,53 Kč |
| 50 | 17,58800 Kč | 879,40 Kč |
| 100 | 16,61570 Kč | 1 661,57 Kč |
| 250 | 15,41336 Kč | 3 853,34 Kč |
| 500 | 14,56128 Kč | 7 280,64 Kč |
| 1 000 | 14,45712 Kč | 14 457,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 300 | 12,84640 Kč | 29 546,72 Kč |
| 4 600 | 12,13461 Kč | 55 819,21 Kč |
| 6 900 | 11,81138 Kč | 81 498,52 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |


