
DE10VSNOPTR | |
|---|---|
DigiKey Part Number | 679-DE10VSNOPTR-ND - Tape & Reel (TR) 679-DE10VSNOPTRCT-ND - Cut Tape (CT) 679-DE10VSNOPTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DE10VSNOPTR |
Description | SLIDE SWITCH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Ingress Protection | - | |
Features | - | |
Operating Force | 50gf | |
Release Force | - | |
Operating Position | 0.063" (1.6mm) | |
Pretravel | 0.037" (0.94mm) | |
Differential Travel | - | |
Overtravel | 0.004" (0.1mm) | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 17,15500 Kč | 171,55 Kč |
| 25 | 15,89960 Kč | 397,49 Kč |
| 50 | 15,02200 Kč | 751,10 Kč |
| 100 | 14,19250 Kč | 1 419,25 Kč |
| 250 | 13,16492 Kč | 3 291,23 Kč |
| 500 | 12,43754 Kč | 6 218,77 Kč |
| 1 000 | 12,20824 Kč | 12 208,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 600 | 10,86291 Kč | 28 243,57 Kč |
| 5 200 | 10,26108 Kč | 53 357,62 Kč |
| 7 800 | 9,97405 Kč | 77 797,59 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |







