



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumbwheel, 1 - Axis | |
Actuator Type | Thumbwheel | |
Switch Function | 2-Way Directional | |
Functions, Extra | - | |
Output | Analog (Hall Effect) | |
Voltage - Supply | 5VDC | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 85°C | |
Panel Cutout Dimensions | Rectangular - 22.73mm x 10.67mm | |
Ingress Protection | - | |
Features | - | |
Mechanical Life | 3,000,000 Cycles | |
Electrical Life | - | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 163,00000 Kč | 2 163,00 Kč |
| 5 | 1 886,71200 Kč | 9 433,56 Kč |
| 10 | 1 778,65700 Kč | 17 786,57 Kč |
| 25 | 1 645,00840 Kč | 41 125,21 Kč |
| 50 | 1 550,41680 Kč | 77 520,84 Kč |
| 100 | 1 461,06390 Kč | 146 106,39 Kč |
| Unit Price without VAT: | 2 163,00000 Kč |
|---|---|
| Unit Price with VAT: | 2 617,23000 Kč |





