
B160R2NBB0NN | |
|---|---|
DigiKey Part Number | 679-1177-ND |
Manufacturer | |
Manufacturer Product Number | B160R2NBB0NN |
Description | SWITCH ROCKER SPST 15A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 28.60mm x 13.59mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 85°C |
Circuit | Approval Agency CSA, UL |
Switch Function | Electrical Life 6,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,16301 Kč | 81 489,03 Kč |
| Unit Price without VAT: | 27,16301 Kč |
|---|---|
| Unit Price with VAT: | 32,86724 Kč |


