
ADTSMW67NVTR | |
|---|---|
DigiKey Part Number | 679-2390-2-ND - Tape & Reel (TR) 679-2390-1-ND - Cut Tape (CT) 679-2390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADTSMW67NVTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.30mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 180gf | |
Ingress Protection | - | |
Features | Washable | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.45mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 30,57300 Kč | 305,73 Kč |
| 25 | 28,37240 Kč | 709,31 Kč |
| 100 | 25,27740 Kč | 2 527,74 Kč |
| 250 | 23,43376 Kč | 5 858,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 21,18651 Kč | 19 067,86 Kč |
| 1 800 | 20,13662 Kč | 36 245,92 Kč |
| 2 700 | 19,57581 Kč | 52 854,69 Kč |
| 4 500 | 18,92368 Kč | 85 156,56 Kč |
| 6 300 | 18,52610 Kč | 116 714,43 Kč |
| 9 000 | 18,13149 Kč | 163 183,41 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |









