Configurable Switch Lens Green Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A0163E

DigiKey Part Number
679-1350-ND
Manufacturer
Manufacturer Product Number
A0163E
Description
CONFIG SWITCH LENS GREEN ROUND
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Configurable Switch Lens Green Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Color
Green
Shape
Round
(Select First, Then Apply Filters) Compatible Series
Apem, A01
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,52000 Kč23,52 Kč
1021,27100 Kč212,71 Kč
2520,44360 Kč511,09 Kč
5019,84320 Kč992,16 Kč
10019,25940 Kč1 925,94 Kč
25018,51520 Kč4 628,80 Kč
50017,97092 Kč8 985,46 Kč
1 00017,44241 Kč17 442,41 Kč
5 00016,27370 Kč81 368,50 Kč
Manufacturers Standard Package
Unit Price without VAT:23,52000 Kč
Unit Price with VAT:28,45920 Kč