Configurable Contact Block SPDT 6A @ 250VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Contact Block SPDT 6A @ 250VAC
A0151B
A0151B

A0151B

DigiKey Part Number
679-1335-ND
Manufacturer
Manufacturer Product Number
A0151B
Description
CONTACT BLOCK SPDT 6A 250V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPDT 6A @ 250VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Requires
Switch Body
Manufacturer
APEM Inc.
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Packaging
Bulk
Contact Rating @ Voltage
6A @ 250VAC
Part Status
Active
(Select First, Then Apply Filters) Compatible Series
Apem, A01
Circuit
SPDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1290,19000 Kč290,19 Kč
10262,83200 Kč2 628,32 Kč
25252,66480 Kč6 316,62 Kč
50245,23140 Kč12 261,57 Kč
100238,01230 Kč23 801,23 Kč
250228,79252 Kč57 198,13 Kč
500222,05426 Kč111 027,13 Kč
Manufacturers Standard Package
Unit Price without VAT:290,19000 Kč
Unit Price with VAT:351,12990 Kč