Configurable Switch Body Pushbutton, Round Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A0109X

DigiKey Part Number
679-1315-ND
Manufacturer
Manufacturer Product Number
A0109X
Description
CONFIG SW BODY PUSHBUTTON ILLUM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Illuminated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Maintained
Manufacturer
APEM Inc.
Illumination
Illuminated
Series
Actuator Type
Pushbutton, Round
Packaging
Tray
(Select First, Then Apply Filters) Compatible Series
Apem, A01 (1 or 2 Pole)
Part Status
Active
Panel Cutout Dimensions
16mm (Round)
Requires
Contact Block(s), Illumination Source, Lens
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1392,66000 Kč392,66 Kč
10355,62200 Kč3 556,22 Kč
25341,86440 Kč8 546,61 Kč
50331,80200 Kč16 590,10 Kč
100322,03370 Kč32 203,37 Kč
250309,55588 Kč77 388,97 Kč
500300,43686 Kč150 218,43 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:392,66000 Kč
Unit Price with VAT:475,11860 Kč