A015XB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A0155B

DigiKey Part Number
679-1339-ND
Manufacturer
Manufacturer Product Number
A0155B
Description
CONTACT BLOCK 3PDT 6A 250V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Configurable Contact Block 3PDT 6A @ 250VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
-
Packaging
Bulk
Part Status
Active
Circuit
3PDT
Requires
Switch Body
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Contact Rating @ Voltage
6A @ 250VAC
(Select First, Then Apply Filters) Compatible Series
Apem, A01
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1596,78000 Kč596,78 Kč
10540,45500 Kč5 404,55 Kč
25519,52520 Kč12 988,13 Kč
50504,22760 Kč25 211,38 Kč
100470,12890 Kč47 012,89 Kč
250454,02316 Kč113 505,79 Kč
Manufacturers Standard Package
Unit Price without VAT:596,78000 Kč
Unit Price with VAT:722,10380 Kč