
VC1512125W3 | |
|---|---|
DigiKey Part Number | VC1512125W3-ND |
Manufacturer | |
Manufacturer Product Number | VC1512125W3 |
Description | LED T1 3/4 MGT WHITE CLEAR 12VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement White Midget Groove 12V T - 1 3/4 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 12V |
Manufacturer Visual Communications Company - VCC | Base Type Midget Groove |
Series | Color White |
Packaging Bulk | Millicandela Rating 700mcd |
Part Status Active | Configuration Single |
Can Replace Lamps Multiple Midget Groove Base Lamps | Applications Incandescent Replacements, Indicator Lights |
Size / Dimension T - 1 3/4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,36000 Kč | 184,36 Kč |
| 10 | 140,75000 Kč | 1 407,50 Kč |
| 100 | 115,20130 Kč | 11 520,13 Kč |
| 500 | 104,07322 Kč | 52 036,61 Kč |
| 1 000 | 100,46073 Kč | 100 460,73 Kč |
| 2 000 | 97,40825 Kč | 194 816,50 Kč |
| Unit Price without VAT: | 184,36000 Kč |
|---|---|
| Unit Price with VAT: | 223,07560 Kč |


