
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source, Lens | |
Type | Momentary | |
Illumination | Illuminated | |
Actuator Type | Pushbutton, Square | |
(Select First, Then Apply Filters) Compatible Series | Apem, A01 (1 or 2 Pole) | |
Panel Cutout Dimensions | 16mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,77000 Kč | 352,77 Kč |
| 10 | 319,42200 Kč | 3 194,22 Kč |
| 25 | 307,06640 Kč | 7 676,66 Kč |
| 50 | 298,02880 Kč | 14 901,44 Kč |
| 100 | 289,25580 Kč | 28 925,58 Kč |
| 250 | 278,04796 Kč | 69 511,99 Kč |
| 500 | 269,85790 Kč | 134 928,95 Kč |
| Unit Price without VAT: | 352,77000 Kč |
|---|---|
| Unit Price with VAT: | 426,85170 Kč |




