
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 4.20mm Dia |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function Off-Mom | Electrical Life 100,000 Cycles |
Current Rating (Amps) 100mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,97000 Kč | 91,97 Kč |
| 10 | 79,37600 Kč | 793,76 Kč |
| 25 | 74,86280 Kč | 1 871,57 Kč |
| 50 | 71,60940 Kč | 3 580,47 Kč |
| 100 | 68,49570 Kč | 6 849,57 Kč |
| 300 | 63,82340 Kč | 19 147,02 Kč |
| 500 | 61,75648 Kč | 30 878,24 Kč |
| 1 000 | 59,05464 Kč | 59 054,64 Kč |
| Unit Price without VAT: | 91,97000 Kč |
|---|---|
| Unit Price with VAT: | 111,28370 Kč |






