8632ABUL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8632ABUL

DigiKey Part Number
8632ABUL-ND
Manufacturer
Manufacturer Product Number
8632ABUL
Description
SWITCH PUSHBUTTON SPDT 6A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Circular - 6.50mm Dia
Operating Temperature
-40°C ~ 85°C
Mechanical Life
-
Electrical Life
30,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1406,39000 Kč406,39 Kč
10350,75600 Kč3 507,56 Kč
25330,69720 Kč8 267,43 Kč
50316,27020 Kč15 813,51 Kč
100302,44950 Kč30 244,95 Kč
250285,06104 Kč71 265,26 Kč
500272,54596 Kč136 272,98 Kč
Manufacturers Standard Package
Unit Price without VAT:406,39000 Kč
Unit Price with VAT:491,73190 Kč