
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Circular - 12.20mm Dia |
Mounting Type Panel Mount | Bushing Thread M12 x 0.75 |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 10A (AC) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,03000 Kč | 371,03 Kč |
| 10 | 320,26100 Kč | 3 202,61 Kč |
| 25 | 301,95960 Kč | 7 548,99 Kč |
| 50 | 288,78540 Kč | 14 439,27 Kč |
| 100 | 276,16990 Kč | 27 616,99 Kč |
| 250 | 260,29876 Kč | 65 074,69 Kč |
| 500 | 248,87628 Kč | 124 438,14 Kč |
| Unit Price without VAT: | 371,03000 Kč |
|---|---|
| Unit Price with VAT: | 448,94630 Kč |










