
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Locking Lever | |
Actuator Length | 19.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 12.20mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 55°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 021,97000 Kč | 1 021,97 Kč |
| 10 | 881,53800 Kč | 8 815,38 Kč |
| 25 | 831,01680 Kč | 20 775,42 Kč |
| 50 | 794,64840 Kč | 39 732,42 Kč |
| 100 | 759,81050 Kč | 75 981,05 Kč |
| 250 | 715,97972 Kč | 178 994,93 Kč |
| Unit Price without VAT: | 1 021,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 236,58370 Kč |



