
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 12.20mm Dia |
Mounting Type Panel Mount | Bushing Thread M12 x 0.75 |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 10A (AC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,13000 Kč | 272,13 Kč |
| 10 | 234,84200 Kč | 2 348,42 Kč |
| 25 | 221,44480 Kč | 5 536,12 Kč |
| 50 | 211,79000 Kč | 10 589,50 Kč |
| 100 | 202,54880 Kč | 20 254,88 Kč |
| 250 | 190,92136 Kč | 47 730,34 Kč |
| 500 | 182,55200 Kč | 91 276,00 Kč |
| 1 000 | 174,53454 Kč | 174 534,54 Kč |
| Unit Price without VAT: | 272,13000 Kč |
|---|---|
| Unit Price with VAT: | 329,27730 Kč |
















