
Category | Termination Style PC Pin |
Mfr | Outline 10.10mm x 10.10mm |
Series | Illumination Illuminated |
Packaging Tube | Illumination Type, Color LED, White |
Part Status Active | Illumination Voltage (Nominal) 2.85 VDC |
Circuit SPST-NO | Operating Force 200gf |
Switch Function Off-Mom | Ingress Protection IP67 - Dust Tight, Waterproof |
Contact Rating @ Voltage 0.05A @ 24VDC | Operating Temperature -40°C ~ 160°C |
Actuator Type Plunger for Cap | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type | Switch Travel 1.00mm |
Actuator Height off PCB, Vertical 6.40mm | Mechanical Life 10,000,000 Cycles |
Actuator Orientation Top Actuated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 103,42560 Kč | 10 342,56 Kč |
| Unit Price without VAT: | 103,42560 Kč |
|---|---|
| Unit Price with VAT: | 125,14498 Kč |




