5666AB is out of stock and can be placed on backorder.
Available Substitutes:

Similar


E-Switch
In Stock: 644
Unit Price: 216,42000 Kč
Datasheet

Similar


Carling Technologies
In Stock: 0
Unit Price: 253,14910 Kč
Datasheet

Similar


C&K
In Stock: 0
Unit Price: 643,23000 Kč
Datasheet

Similar


NKK Switches
In Stock: 0
Unit Price: 244,34000 Kč
Datasheet
5666AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5666AB

DigiKey Part Number
679-2498-ND
Manufacturer
Manufacturer Product Number
5666AB
Description
SWITCH TOGGLE 4PDT 6A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch 4PDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard Round
Actuator Length
10.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.50mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-40°C ~ 85°C
Actuator Material
Brass, Nickel Plated
Electrical Life
30,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1816,54000 Kč816,54 Kč
10704,38700 Kč7 043,87 Kč
25664,03560 Kč16 600,89 Kč
50634,99420 Kč31 749,71 Kč
100607,17370 Kč60 717,37 Kč
250572,17676 Kč143 044,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:816,54000 Kč
Unit Price with VAT:988,01340 Kč