5647AB9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5647AB9

DigiKey Part Number
679-3969-ND
Manufacturer
Manufacturer Product Number
5647AB9
Description
SWITCH TOGGLE DPDT 6A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Flatted
Actuator Length
11.40mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.50mm Dia
Bushing Thread
-
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-40°C ~ 85°C
Actuator Material
Brass, Nickel Plated
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1337,85000 Kč337,85 Kč
10291,62700 Kč2 916,27 Kč
25274,97200 Kč6 874,30 Kč
50262,98180 Kč13 149,09 Kč
100251,49280 Kč25 149,28 Kč
250237,04488 Kč59 261,22 Kč
500226,64620 Kč113 323,10 Kč
Manufacturers Standard Package
Unit Price without VAT:337,85000 Kč
Unit Price with VAT:408,79850 Kč