
EGJ.1B.302.CLA | |
---|---|
DigiKey Part Number | EGJ.1B.302.CLA-ND |
Manufacturer | |
Manufacturer Product Number | EGJ.1B.302.CLA |
Description | CONN RCPT MALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | EGJ.1B.302.CLA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | 302 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | J | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 15A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 250°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 746,34000 Kč | 746,34 Kč |
10 | 634,31500 Kč | 6 343,15 Kč |
25 | 594,60480 Kč | 14 865,12 Kč |
50 | 566,23860 Kč | 28 311,93 Kč |
100 | 539,23450 Kč | 53 923,45 Kč |
250 | 505,51660 Kč | 126 379,15 Kč |
Unit Price without VAT: | 746,34000 Kč |
---|---|
Unit Price with VAT: | 903,07140 Kč |