
Category | Actuator Type Flatted |
Mfr | Actuator Length 11.40mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.50mm Dia |
Mounting Type Panel Mount | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 6A (AC), 4A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7105P3YZQE | C&K | 1 131 | CKN1465-ND | 332,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,70000 Kč | 265,70 Kč |
| 10 | 229,26500 Kč | 2 292,65 Kč |
| 25 | 216,17160 Kč | 5 404,29 Kč |
| 50 | 206,75300 Kč | 10 337,65 Kč |
| 100 | 197,73100 Kč | 19 773,10 Kč |
| 250 | 186,38144 Kč | 46 595,36 Kč |
| 500 | 178,21192 Kč | 89 105,96 Kč |
| 1 000 | 170,38422 Kč | 170 384,22 Kč |
| Unit Price without VAT: | 265,70000 Kč |
|---|---|
| Unit Price with VAT: | 321,49700 Kč |

