
420067A14 | |
|---|---|
DigiKey Part Number | 420067A14-ND |
Manufacturer | |
Manufacturer Product Number | 420067A14 |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Top and Side Metal Silver |
Category | Diameter 1.248" (31.70mm) |
Manufacturer APEM Inc. | Height 0.638" (16.21mm) |
Series | Indicator Line on Top and Side |
Packaging Bulk | Material Metal |
Part Status Active | Color Silver |
Style Cylindrical | Features 6-32 Set Screw (2) |
Type Knurled, Straight | Base Product Number |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 81,25720 Kč | 162 514,40 Kč |
| Unit Price without VAT: | 81,25720 Kč |
|---|---|
| Unit Price with VAT: | 98,32121 Kč |








