3641NF/2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3641NF/2

DigiKey Part Number
679-1276-ND
Manufacturer
Manufacturer Product Number
3641NF/2
Description
SWITCH TOGGLE DPST 6A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch DPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (AC), 12A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
17.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions
Circular - 12.20mm Dia
Bushing Thread
M12 x 0.75
Ingress Protection
-
Features
Sealed
Operating Temperature
-40°C ~ 85°C
Actuator Material
Brass, Nickel Plated
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 615
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1642,66000 Kč642,66 Kč
10594,09400 Kč5 940,94 Kč
25530,25800 Kč13 256,45 Kč
50503,82340 Kč25 191,17 Kč
100484,42580 Kč48 442,58 Kč
250462,70596 Kč115 676,49 Kč
Manufacturers Standard Package
Unit Price without VAT:642,66000 Kč
Unit Price with VAT:777,61860 Kč