



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC/DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 12.20mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 350,59000 Kč | 1 350,59 Kč |
| 10 | 1 164,86400 Kč | 11 648,64 Kč |
| 25 | 1 098,03600 Kč | 27 450,90 Kč |
| 50 | 1 049,93780 Kč | 52 496,89 Kč |
| 100 | 1 003,85350 Kč | 100 385,35 Kč |
| Unit Price without VAT: | 1 350,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 634,21390 Kč |












