



25136NAH | |
|---|---|
DigiKey Part Number | 679-1887-ND |
Manufacturer | |
Manufacturer Product Number | 25136NAH |
Description | SWITCH SLIDE SPDT 4A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 25136NAH Models |
Category | Actuator Length 2.80mm |
Manufacturer APEM Inc. | Contact Material Silver (Ag) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Features Epoxy Sealed Terminals |
Circuit SPDT | Operating Temperature -40°C ~ 85°C |
Contact Timing Not Specified | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Switch Function On-On | Switch Travel 4.00mm |
Current Rating (Amps) 4A (AC), 1A (DC) | Mechanical Life 20,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
Actuator Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,21000 Kč | 78,21 Kč |
| 10 | 65,40300 Kč | 654,03 Kč |
| 25 | 60,60600 Kč | 1 515,15 Kč |
| 100 | 54,00320 Kč | 5 400,32 Kč |
| 300 | 49,46787 Kč | 14 840,36 Kč |
| 500 | 47,58600 Kč | 23 793,00 Kč |
| 1 000 | 45,26186 Kč | 45 261,86 Kč |
| 2 500 | 42,58426 Kč | 106 460,65 Kč |
| 5 000 | 40,83945 Kč | 204 197,25 Kč |
| Unit Price without VAT: | 78,21000 Kč |
|---|---|
| Unit Price with VAT: | 94,63410 Kč |










