Pushbutton Switch SPST-NC Standard Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1412NC2

DigiKey Part Number
1412NC2-ND
Manufacturer
Manufacturer Product Number
1412NC2
Description
SWITCH PUSH SPST-NC 3A 12V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NC Standard Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
3A (DC)
Voltage Rating - DC
12 V
Actuator Type
Square, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 16.50mm x 14.30mm
Operating Temperature
-20°C ~ 55°C
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1145,52000 Kč145,52 Kč
Unit Price without VAT:145,52000 Kč
Unit Price with VAT:176,07920 Kč