Pushbutton Switch SPST-NC Standard Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NC Standard Panel Mount, Snap-In
679-1051-ND
679-1051-ND

1412N8C2

DigiKey Part Number
679-1051-ND
Manufacturer
Manufacturer Product Number
1412N8C2
Description
SWITCH PUSH SPST-NC 3A 12V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NC Standard Panel Mount, Snap-In
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
3A (DC)
Voltage Rating - DC
12 V
Actuator Type
Square, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 16.50mm x 14.30mm
Operating Temperature
-20°C ~ 55°C
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 318
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1118,43000 Kč118,43 Kč
10102,19700 Kč1 021,97 Kč
2596,38080 Kč2 409,52 Kč
6091,11733 Kč5 467,04 Kč
12087,14867 Kč10 457,84 Kč
30082,15677 Kč24 647,03 Kč
54079,10024 Kč42 714,13 Kč
1 02075,91600 Kč77 434,32 Kč
Manufacturers Standard Package
Unit Price without VAT:118,43000 Kč
Unit Price with VAT:143,30030 Kč