13435WA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


C&K
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


C&K
In Stock: 7
Unit Price: 12,93000 Kč
Datasheet
13435WA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13435WA

DigiKey Part Number
13435WA-ND
Manufacturer
Manufacturer Product Number
13435WA
Description
SWITCH PUSHBUTTON SPDT 4A 125V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Right Angle, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Right Angle, Rear
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
4A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 6.50mm Dia
Operating Temperature
-40°C ~ 85°C
Mechanical Life
150,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50680,62640 Kč34 031,32 Kč
Manufacturers Standard Package
Unit Price without VAT:680,62640 Kč
Unit Price with VAT:823,55794 Kč