
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.30mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 12.50mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 4A (AC/DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 1 745,86800 Kč | 34 917,36 Kč |
| Unit Price without VAT: | 1 745,86800 Kč |
|---|---|
| Unit Price with VAT: | 2 112,50028 Kč |











