104350108
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

104350108

DigiKey Part Number
104350108-ND
Manufacturer
Manufacturer Product Number
104350108
Description
SWITCH PUSHBUTTON SPDT 3A 24V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
3A (DC)
Voltage Rating - DC
24 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Circular - 10.20mm Dia
Operating Temperature
-40°C ~ 85°C
Mechanical Life
-
Electrical Life
50,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 188,69000 Kč1 188,69 Kč
101 025,36700 Kč10 253,67 Kč
25966,57400 Kč24 164,35 Kč
50924,24660 Kč46 212,33 Kč
100883,70010 Kč88 370,01 Kč
250832,69168 Kč208 172,92 Kč
Manufacturers Standard Package
Unit Price without VAT:1 188,69000 Kč
Unit Price with VAT:1 438,31490 Kč