D22.35305H.001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 24 098,46000 Kč

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 4 403,87000 Kč

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 22 794,41000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 13 030,16000 Kč

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 37 804,54000 Kč
Datasheet
New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D22.35305H.001

DigiKey Part Number
1582-D22.35305H.001-ND
Manufacturer
Manufacturer Product Number
D22.35305H.001
Description
MODULE DDR5 SDRAM 32GB 262SODIMM
Customer Reference
Detailed Description
Memory Module DDR5 SDRAM 32GB 262-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Not For New Designs
Memory Type
DDR5 SDRAM
Memory Size
32GB
Transfer Rate (Mb/s, MT/s, MHz)
5600
Package / Case
262-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 727,03000 Kč7 727,03 Kč
Manufacturers Standard Package
Unit Price without VAT:7 727,03000 Kč
Unit Price with VAT:9 349,70630 Kč