Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SQR-SD5N32G5K6HNAG | |
|---|---|
DigiKey Part Number | 2084-SQR-SD5N32G5K6HNAG-ND |
Manufacturer | |
Manufacturer Product Number | SQR-SD5N32G5K6HNAG |
Description | MODULE DDR5 SDRAM 32GB 262SODIMM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR5 SDRAM 32GB 262-SODIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR5 SDRAM | |
Memory Size | 32GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 5600 | |
Package / Case | 262-SODIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 794,41000 Kč | 22 794,41 Kč |
| Unit Price without VAT: | 22 794,41000 Kč |
|---|---|
| Unit Price with VAT: | 27 581,23610 Kč |






