Solid State Drive (SSD) FLASH - NAND (TLC) 240GB NVMe M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B92.925JGV.00211

DigiKey Part Number
1582-B92.925JGV.00211-ND
Manufacturer
Manufacturer Product Number
B92.925JGV.00211
Description
SSD 240GB M.2 MOD TLC NVME 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 240GB NVMe M.2 Module 3.3V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Active
Memory Size
240GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
2.7GB/s
Speed - Write
1.115GB/s
Voltage - Supply
3.3V
Type
NVMe
Current - Max
1.01A
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
80.00mm x 22.00mm x 2.58mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 889,19000 Kč1 889,19 Kč
101 743,25400 Kč17 432,54 Kč
251 686,18120 Kč42 154,53 Kč
501 643,70240 Kč82 185,12 Kč
1001 601,95840 Kč160 195,84 Kč
Manufacturers Standard Package
Unit Price without VAT:1 889,19000 Kč
Unit Price with VAT:2 285,91990 Kč