Solid State Drive (SSD) FLASH - NAND (TLC) 256GB SATA III 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Drive (SSD) FLASH - NAND (TLC) 256GB SATA III 2.5" 5V
AP256GPPSS25-R

AP256GPPSS25-R

DigiKey Part Number
1582-AP256GPPSS25-R-ND
Manufacturer
Manufacturer Product Number
AP256GPPSS25-R
Description
SSD 256GB 2.5" TLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 256GB SATA III 2.5" 5V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
550MB/s
Manufacturer
Apacer Memory America
Speed - Write
500MB/s
Packaging
Bulk
Voltage - Supply
5V
Part Status
Discontinued at DigiKey
Type
SATA III
Memory Size
256GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
100.00mm x 69.85mm x 6.90mm
Form Factor
2.5"
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AE2.25CJGC.002ESApacer Memory America11582-AE2.25CJGC.002ES-ND11 853,85000 KčParametric Equivalent
DS2HFTEM5-35000-2Delkin Devices, Inc.33247-DS2HFTEM5-35000-2-ND7 151,35000 KčParametric Equivalent
In-Stock: 21
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 562,12000 Kč3 562,12 Kč
103 329,62200 Kč33 296,22 Kč
Manufacturers Standard Package
Unit Price without VAT:3 562,12000 Kč
Unit Price with VAT:4 310,16520 Kč