Solid State Drive (SSD) FLASH - NAND (TLC) 256GB SATA III 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AE2.25CJGC.002ES

DigiKey Part Number
1582-AE2.25CJGC.002ES-ND
Manufacturer
Manufacturer Product Number
AE2.25CJGC.002ES
Description
SSD 256GB 2.5" TLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 256GB SATA III 2.5" 5V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
560MB/s
Manufacturer
Apacer Memory America
Speed - Write
510MB/s
Series
Voltage - Supply
5V
Packaging
Bulk
Type
SATA III
Part Status
Not For New Designs
Current - Max
250mA
Memory Size
256GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
100.00mm x 69.85mm x 6.90mm
Form Factor
2.5"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AE2.25CJGC.002GWApacer Memory America01582-AE2.25CJGC.002GW-ND9 463,81000 KčMFR Recommended
In-Stock: 1
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 853,85000 Kč11 853,85 Kč
1010 894,58000 Kč108 945,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11 853,85000 Kč
Unit Price with VAT:14 343,15850 Kč