
SM730K12L | |
|---|---|
DigiKey Part Number | SM730K12L-ND |
Manufacturer | |
Manufacturer Product Number | SM730K12L |
Description | MONOCRYST SOLAR CELL 189MW 8.29V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 189 mW 8.29 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Power (Watts) - Max | 189 mW | |
Current @ Pmpp | 28.2 mA | |
Voltage @ Pmpp | 6.7 V | |
Current - Short Circuit (Isc) | 30 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 8.29 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 1.299" L x 1.260" W x 0.071" H (33.00mm x 32.00mm x 1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,52000 Kč | 162,52 Kč |
| 25 | 122,80480 Kč | 3 070,12 Kč |
| 50 | 115,75360 Kč | 5 787,68 Kč |
| 100 | 109,15180 Kč | 10 915,18 Kč |
| 250 | 101,04908 Kč | 25 262,27 Kč |
| 500 | 95,35570 Kč | 47 677,85 Kč |
| 1 000 | 90,00898 Kč | 90 008,98 Kč |
| Unit Price without VAT: | 162,52000 Kč |
|---|---|
| Unit Price with VAT: | 196,64920 Kč |


