
SM451K08L | |
|---|---|
DigiKey Part Number | SM451K08L-ND |
Manufacturer | |
Manufacturer Product Number | SM451K08L |
Description | MONOCRYST SOLAR CELL 784MW 5.53V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 784 mW 5.53 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 784 mW | |
Current @ Pmpp | 176 mA | |
Voltage @ Pmpp | 4.46 V | |
Current - Short Circuit (Isc) | 187 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 5.53 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 3.50" L x 2.17" W x 0.08" H (89.0mm x 55.0mm x 2.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 445,58000 Kč | 445,58 Kč |
| 10 | 365,34400 Kč | 3 653,44 Kč |
| 60 | 313,89217 Kč | 18 833,53 Kč |
| 120 | 296,16450 Kč | 35 539,74 Kč |
| 300 | 274,38227 Kč | 82 314,68 Kč |
| 540 | 266,67459 Kč | 144 004,28 Kč |
| Unit Price without VAT: | 445,58000 Kč |
|---|---|
| Unit Price with VAT: | 539,15180 Kč |


