Monocrystalline Solar Cell 980 mW 6.91 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM451K10L

DigiKey Part Number
SM451K10L-ND
Manufacturer
Manufacturer Product Number
SM451K10L
Description
MONOCRYST SOLAR CELL 980MW 6.91V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Monocrystalline Solar Cell 980 mW 6.91 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Short Circuit (Isc)
187 mA
Manufacturer
ANYSOLAR Ltd
Type
Monocrystalline
Series
Voltage - Open Circuit
6.91 V
Packaging
Bulk
Operating Temperature
-40°C ~ 90°C
Part Status
Active
Package / Case
Cells
Power (Watts) - Max
980 mW
Size / Dimension
3.50" L x 2.64" W x 0.08" H (89.0mm x 67.0mm x 2.0mm)
Current @ Pmpp
176 mA
Base Product Number
Voltage @ Pmpp
5.58 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 236
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1488,85000 Kč488,85 Kč
10400,90500 Kč4 009,05 Kč
60344,49467 Kč20 669,68 Kč
120325,05383 Kč39 006,46 Kč
300301,16247 Kč90 348,74 Kč
540295,36602 Kč159 497,65 Kč
Manufacturers Standard Package
Unit Price without VAT:488,85000 Kč
Unit Price with VAT:591,50850 Kč