
SM351K09TF | |
|---|---|
DigiKey Part Number | 2994-SM351K09TF-ND |
Manufacturer | |
Manufacturer Product Number | SM351K09TF |
Description | SOLAR CELL G3 THIN 6.22V 694.6MW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 694.6 mW 6.22 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 694.6 mW | |
Current @ Pmpp | 138.3 mA | |
Voltage @ Pmpp | 5.02 V | |
Current - Short Circuit (Isc) | 147.3 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 6.22 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 2.244" L x 2.520" W x 0.047" H (57.00mm x 64.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 435,29000 Kč | 435,29 Kč |
| 10 | 356,77700 Kč | 3 567,77 Kč |
| 60 | 306,52883 Kč | 18 391,73 Kč |
| 120 | 289,21242 Kč | 34 705,49 Kč |
| 300 | 267,93657 Kč | 80 380,97 Kč |
| 540 | 259,85026 Kč | 140 319,14 Kč |
| Unit Price without VAT: | 435,29000 Kč |
|---|---|
| Unit Price with VAT: | 526,70090 Kč |




