
SM351K09FS | |
|---|---|
DigiKey Part Number | 2994-SM351K09FS-ND |
Manufacturer | |
Manufacturer Product Number | SM351K09FS |
Description | MONOCRYSTALLINE SOLAR CELL GEN3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 695 mW 6.22 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Power (Watts) - Max | 695 mW | |
Current @ Pmpp | 138 mA | |
Voltage @ Pmpp | 5.02 V | |
Current - Short Circuit (Isc) | 147 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 6.22 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 2.24" L x 2.52" W x 0.07" H (57.0mm x 64.0mm x 1.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 398,96000 Kč | 398,96 Kč |
| 10 | 327,00200 Kč | 3 270,02 Kč |
| 50 | 285,24940 Kč | 14 262,47 Kč |
| 100 | 269,10620 Kč | 26 910,62 Kč |
| 250 | 249,27144 Kč | 62 317,86 Kč |
| 500 | 236,22750 Kč | 118 113,75 Kč |
| Unit Price without VAT: | 398,96000 Kč |
|---|---|
| Unit Price with VAT: | 482,74160 Kč |



