
SM141K09TFS | |
|---|---|
DigiKey Part Number | 2994-SM141K09TFS-ND |
Manufacturer | |
Manufacturer Product Number | SM141K09TFS |
Description | MONOCRYSTALLINE SOLAR CELL GEN3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 277 mW 6.22 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Power (Watts) - Max | 277 mW | |
Current @ Pmpp | 55.1 mA | |
Voltage @ Pmpp | 5.02 V | |
Current - Short Circuit (Isc) | 58.6 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 6.22 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 2.480" L x 0.906" W x 0.059" H (63.00mm x 23.00mm x 1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,38000 Kč | 210,38 Kč |
| 10 | 172,18100 Kč | 1 721,81 Kč |
| 50 | 150,08840 Kč | 7 504,42 Kč |
| 100 | 141,55230 Kč | 14 155,23 Kč |
| 250 | 131,06820 Kč | 32 767,05 Kč |
| 500 | 123,70020 Kč | 61 850,10 Kč |
| 1 000 | 121,07438 Kč | 121 074,38 Kč |
| Unit Price without VAT: | 210,38000 Kč |
|---|---|
| Unit Price with VAT: | 254,55980 Kč |



