Monocrystalline Solar Cell 215 mW 4.84 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM141K07TFS

DigiKey Part Number
2994-SM141K07TFS-ND
Manufacturer
Manufacturer Product Number
SM141K07TFS
Description
MONOCRYSTALLINE SOLAR CELL GEN3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Monocrystalline Solar Cell 215 mW 4.84 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ANYSOLAR Ltd
Series
Packaging
Tray
Part Status
Active
Power (Watts) - Max
215 mW
Current @ Pmpp
55.1 mA
Voltage @ Pmpp
3.91 V
Current - Short Circuit (Isc)
58.6 mA
Type
Monocrystalline
Voltage - Open Circuit
4.84 V
Operating Temperature
-40°C ~ 90°C
Package / Case
Cells
Size / Dimension
1.969" L x 0.906" W x 0.059" H (50.00mm x 23.00mm x 1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1170,29000 Kč170,29 Kč
10139,34300 Kč1 393,43 Kč
50121,41460 Kč6 070,73 Kč
100114,49370 Kč11 449,37 Kč
250105,99708 Kč26 499,27 Kč
500100,02776 Kč50 013,88 Kč
1 00094,42066 Kč94 420,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:170,29000 Kč
Unit Price with VAT:206,05090 Kč