
SM141K07TF | |
|---|---|
DigiKey Part Number | 2994-SM141K07TF-ND |
Manufacturer | |
Manufacturer Product Number | SM141K07TF |
Description | SOLAR CELL G3 THIN 4.84V 215MW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 215 mW 4.84 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Power (Watts) - Max | 215 mW | |
Current @ Pmpp | 55.1 mA | |
Voltage @ Pmpp | 3.91 V | |
Current - Short Circuit (Isc) | 58.6 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 4.84 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 1.969" L x 0.906" W x 0.059" H (50.00mm x 23.00mm x 1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,29000 Kč | 170,29 Kč |
| 20 | 131,29000 Kč | 2 625,80 Kč |
| 60 | 119,55217 Kč | 7 173,13 Kč |
| 100 | 114,49370 Kč | 11 449,37 Kč |
| 260 | 105,64900 Kč | 27 468,74 Kč |
| 500 | 100,02776 Kč | 50 013,88 Kč |
| 1 000 | 94,42066 Kč | 94 420,66 Kč |
| Unit Price without VAT: | 170,29000 Kč |
|---|---|
| Unit Price with VAT: | 206,05090 Kč |





