Monocrystalline Solar Cell 215 mW 4.84 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM141K07L

DigiKey Part Number
2994-SM141K07L-ND
Manufacturer
Manufacturer Product Number
SM141K07L
Description
MONOCRYST SOLAR CELL 215MW 4.84V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Monocrystalline Solar Cell 215 mW 4.84 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ANYSOLAR Ltd
Series
Packaging
Tray
Part Status
Active
Power (Watts) - Max
215 mW
Current @ Pmpp
55.1 mA
Voltage @ Pmpp
3.91 V
Current - Short Circuit (Isc)
58.6 mA
Type
Monocrystalline
Voltage - Open Circuit
4.84 V
Operating Temperature
-40°C ~ 90°C
Package / Case
Cells
Size / Dimension
1.969" L x 0.906" W x 0.083" H (50.00mm x 23.00mm x 2.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1156,65000 Kč156,65 Kč
20120,73850 Kč2 414,77 Kč
60109,93500 Kč6 596,10 Kč
100105,27980 Kč10 527,98 Kč
26097,14158 Kč25 256,81 Kč
50091,96872 Kč45 984,36 Kč
1 00086,81014 Kč86 810,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:156,65000 Kč
Unit Price with VAT:189,54650 Kč