
SM141K07LS | |
|---|---|
DigiKey Part Number | 2994-SM141K07LS-ND |
Manufacturer | |
Manufacturer Product Number | SM141K07LS |
Description | MONOCRYSTALLINE SOLAR CELL GEN3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 215 mW 4.84 V |
Datasheet | Datasheet |
Category | Voltage @ Pmpp 3.91 V |
Manufacturer ANYSOLAR Ltd | Current - Short Circuit (Isc) 58.6 mA |
Series | Type Monocrystalline |
Packaging Tray | Voltage - Open Circuit 4.84 V |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Power (Watts) - Max 215 mW | Package / Case Cells |
Current @ Pmpp 55.1 mA | Size / Dimension 1.969" L x 0.906" W x 0.083" H (50.00mm x 23.00mm x 2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,58000 Kč | 155,58 Kč |
| 10 | 127,28100 Kč | 1 272,81 Kč |
| 50 | 110,89280 Kč | 5 544,64 Kč |
| 100 | 104,56530 Kč | 10 456,53 Kč |
| 250 | 96,80040 Kč | 24 200,10 Kč |
| 500 | 91,34458 Kč | 45 672,29 Kč |
| 1 000 | 86,22102 Kč | 86 221,02 Kč |
| Unit Price without VAT: | 155,58000 Kč |
|---|---|
| Unit Price with VAT: | 188,25180 Kč |


