
SM141K04LS | |
|---|---|
DigiKey Part Number | 2994-SM141K04LS-ND |
Manufacturer | |
Manufacturer Product Number | SM141K04LS |
Description | MONOCRYSTALLINE SOLAR CELL GEN3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 123 mW 2.76 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Power (Watts) - Max | 123 mW | |
Current @ Pmpp | 55.1 mA | |
Voltage @ Pmpp | 2.23 V | |
Current - Short Circuit (Isc) | 58.6 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 2.76 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 1.142" L x 0.906" W x 0.083" H (29.00mm x 23.00mm x 2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,77000 Kč | 109,77 Kč |
| 10 | 89,77700 Kč | 897,77 Kč |
| 50 | 78,18740 Kč | 3 909,37 Kč |
| 100 | 73,71530 Kč | 7 371,53 Kč |
| 250 | 68,22576 Kč | 17 056,44 Kč |
| 500 | 64,37136 Kč | 32 185,68 Kč |
| 1 000 | 60,75174 Kč | 60 751,74 Kč |
| 2 500 | 59,36550 Kč | 148 413,75 Kč |
| Unit Price without VAT: | 109,77000 Kč |
|---|---|
| Unit Price with VAT: | 132,82170 Kč |




