Monocrystalline Solar Cell 123 mW 2.76 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM141K04L

DigiKey Part Number
2994-SM141K04L-ND
Manufacturer
Manufacturer Product Number
SM141K04L
Description
MONOCRYST SOLAR CELL 123MW 2.76V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Monocrystalline Solar Cell 123 mW 2.76 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ANYSOLAR Ltd
Series
Packaging
Tray
Part Status
Active
Power (Watts) - Max
123 mW
Current @ Pmpp
55.1 mA
Voltage @ Pmpp
2.23 V
Current - Short Circuit (Isc)
58.6 mA
Type
Monocrystalline
Voltage - Open Circuit
2.76 V
Operating Temperature
-40°C ~ 90°C
Package / Case
Cells
Size / Dimension
1.142" L x 0.906" W x 0.083" H (29.00mm x 23.00mm x 2.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 301
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1114,02000 Kč114,02 Kč
1093,23100 Kč932,31 Kč
5081,18240 Kč4 059,12 Kč
10076,53770 Kč7 653,77 Kč
25070,83968 Kč17 709,92 Kč
50066,83706 Kč33 418,53 Kč
1 00063,07925 Kč63 079,25 Kč
2 50059,84430 Kč149 610,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:114,02000 Kč
Unit Price with VAT:137,96420 Kč