Monocrystalline Solar Cell 30.7 mW 690 mV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KXOB25-14X1TF-TB

DigiKey Part Number
2994-KXOB25-14X1TF-TB-ND
Manufacturer
Manufacturer Product Number
KXOB25-14X1TF-TB
Description
SOLAR CELL G3 THIN 0.69V 30.7MW
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Monocrystalline Solar Cell 30.7 mW 690 mV
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ANYSOLAR Ltd
Series
Packaging
Tube
Part Status
Active
Power (Watts) - Max
30.7 mW
Current @ Pmpp
55 mA
Voltage @ Pmpp
560 mV
Current - Short Circuit (Isc)
58.6 mA
Type
Monocrystalline
Voltage - Open Circuit
690 mV
Operating Temperature
-40°C ~ 90°C
Package / Case
Cells
Size / Dimension
0.906" L x 0.315" W x 0.047" H (23.00mm x 8.00mm x 1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 00038,39631 Kč38 396,31 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,39631 Kč
Unit Price with VAT:46,45954 Kč