Image for KXOB25-03X4TF-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KXOB25-03X4TF-TR

DigiKey Part Number
2994-KXOB25-03X4TF-TR-ND - Tape & Reel (TR)
2994-KXOB25-03X4TF-TRCT-ND - Cut Tape (CT)
2994-KXOB25-03X4TF-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KXOB25-03X4TF-TR
Description
SOLAR CELL G3 THIN 2.76V 13.5MW
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Monocrystalline Solar Cell 30 mW 2.76 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage @ Pmpp
2.23 V
Manufacturer
ANYSOLAR Ltd
Current - Short Circuit (Isc)
14.4 mA
Series
Type
Monocrystalline
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Open Circuit
2.76 V
Part Status
Active
Operating Temperature
-40°C ~ 90°C
Power (Watts) - Max
30 mW
Package / Case
Cells
Current @ Pmpp
13.5 mA
Size / Dimension
0.906" L x 0.315" W x 0.059" H (23.00mm x 8.00mm x 1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 483
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
176,01000 Kč76,01 Kč
1062,04900 Kč620,49 Kč
5054,00260 Kč2 700,13 Kč
10050,90130 Kč5 090,13 Kč
25047,09852 Kč11 774,63 Kč
50046,90534 Kč23 452,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50038,84311 Kč97 107,78 Kč
5 00038,32135 Kč191 606,75 Kč
Manufacturers Standard Package
Unit Price without VAT:76,01000 Kč
Unit Price with VAT:91,97210 Kč