
KXOB101K08TF-TR | |
|---|---|
DigiKey Part Number | 2994-KXOB101K08TF-TR-ND - Tape & Reel (TR) 2994-KXOB101K08TF-TRCT-ND - Cut Tape (CT) 2994-KXOB101K08TF-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KXOB101K08TF-TR |
Description | SOLAR CELL G3 THIN 5.53V 179.6MW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 179.6 mW 5.53 V |
Datasheet | Datasheet |
Category | Voltage @ Pmpp 4.46 V |
Manufacturer ANYSOLAR Ltd | Current - Short Circuit (Isc) 42.8 mA |
Series | Type Monocrystalline |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Open Circuit 5.53 V |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Power (Watts) - Max 179.6 mW | Package / Case Cells |
Current @ Pmpp 40.2 mA | Size / Dimension 0.906" L x 1.654" W x 0.059" H (23.00mm x 42.00mm x 1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,88000 Kč | 186,88 Kč |
| 10 | 152,94900 Kč | 1 529,49 Kč |
| 50 | 133,29120 Kč | 6 664,56 Kč |
| 100 | 125,93760 Kč | 12 593,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 103,67469 Kč | 103 674,69 Kč |
| 2 000 | 102,89020 Kč | 205 780,40 Kč |
| Unit Price without VAT: | 186,88000 Kč |
|---|---|
| Unit Price with VAT: | 226,12480 Kč |


